5536010-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
Experience seamless connectivity with our ASSY,PIN,EUROCARD,TYPE C,LEAD- connector. Designed for optimal performance, this board mount connector features a 3-row configuration with a total of 96 positions, ensuring efficient signal transmission. With a pitch of 2.54 mm and right-angle mount type, it offers versatility in installation. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for signal circuit applications, it guarantees reliable data and device connectivity on printed circuit boards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536010-5 |
Amperage: | 1.5 A, 1 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 5536010-5 |
SKU: | AMP5536010-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |