5536418-5
ASSY,RECEPT,EURO,TYPE C,LEAD-F
Experience efficient and reliable connectivity with our Euro-type C receptacle assembly. Boasting a straight body orientation, this gray-colored receptacle is designed for board mount installation with through-hole solder termination. Featuring a high contact density of 96 positions across 3 rows, it ensures seamless signal transmission. The housing, made of UL 94V-0 compliant polymer, guarantees safety and durability. With a voltage rating of 250 VAC and amperage of 1.5 A, it meets stringent performance standards. Gold-plated copper alloy contacts offer superior conductivity, while the operating temperature range of -55 to 105°C accommodates diverse environmental conditions. Suitable for signal applications, this connector is RoHS compliant, underscoring our commitment to environmental responsibility. Partner with us for top-quality board-to-board connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536418-5 |
Color: | Gray |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .098 in, 2.49 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
Connector Height: | 11.5 mm, .453 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .098 in, 2.49 mm |
Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536418-5 |
SKU: | AMP5536418-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |