This Euro Type C Receptacle Assembly is designed for board-to-board PCB connections, featuring a straight orientation with a right-angle mount for efficient signal transmission. With 96 gold-plated contacts and a pitch of 2.54mm, it ensures reliable performance in signal applications. The lead-free, UL 94V-0 compliant design offers enhanced safety and durability, suitable for a wide range of industries. The polymer housing, along with through-hole solder termination, provides secure attachment to the PCB. Operating at temperatures ranging from -55 to 105°C, this connector meets stringent quality standards for consistent and long-lasting connectivity. Ideal for Eurocard/DIN 41612 interfaces, it offers compatibility and versatility in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536412-4
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:.18 in, 4.57 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.5 mm, .453 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536412-4
SKU:AMP5536412-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: