5650461-5
ASSY,RECEPTACLE,EUROCARD,TYPE
Ideal for Eurocard applications, this ASSY RECEPTACLE TYPE connector offers reliable board-to-board connectivity with 96 positions spread across 3 rows. With a board mount design and a pitch of 2.54 mm, it ensures secure and efficient signal transmission. Featuring a right-angle mount angle and operating temperature range of -55 to 125 °C, this connector is suitable for demanding environments. Its DIN Level II compliance and RoHS certification guarantee quality and environmental friendliness. Perfect for signal circuit applications, it is a essential component in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650461-5 |
Amperage: | 1.5 A, 1 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
GPL: | 004 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
DIN Level: | II |
DIN Size: | Standard |
Rows Loaded: | A, B, C |
Part Aliases: | 5650461-5 |
SKU: | AMP5650461-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |