5747461-1
HD-20 RCPT 25P RA 590
Experience high-speed data connectivity with the HD-20 RCPT 25P RA 590, a robust and reliable solution for your electronic devices. Boasting UL 94V-0 standards compliance, this receptacle ensures enhanced safety and performance. With 25 gold flash-plated contacts, it guarantees seamless signal transmission, while its board mount design facilitates easy installation. Made of durable materials, including phosphor bronze, and featuring a pitch of 2.74mm, this connector is built to last in demanding environments. Whether you're a professional in the field or a tech enthusiast, the AMPLIMITE HD-20 series offers top-notch quality for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747461-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5747461-1 |
Shell Plating Material: | Tin |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Insert Material: | Zinc |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Shell Size: | 3 |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |