745078-3
25 RCPT SP/AP SCRLK
Introducing the AMPLIMITE HD-20 Series D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and gold flash contact plating, this receptacle ensures reliable signal transmission. Featuring two rows and 25 positions, it offers ample connectivity options. Its all-plastic shell construction and standard profile make it suitable for various applications. Packaged in a convenient tube, it is easy to handle and store. Rest assured, this connector is fully compliant with RoHS regulations, making it a responsible choice for your projects. Elevate your connectivity with the AMPLIMITE HD-20 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745078-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP745078-3 |
Plastic: | Yes |
Female Screwlock Material: | Brass |
Post Size: | .66 mm / .026 in |
Female Screwlock Plating Material: | Nickel over Copper Flash |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |