6-102617-4

32 MODII HDR DRRA SHRD LF

Enhance your PCB connection efficiency with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With UL 94V-0 flammability standard compliance, these headers ensure safety and reliability in industrial settings. Each header boasts 32 gold-plated phosphor bronze contacts, offering a current rating of 3A. The right-angle mount orientation, along with a 2.54mm pitch, facilitates convenient PCB assembly. Designed for optimal performance, these headers operate seamlessly in temperatures ranging from -65 to 105°C. With a tray packaging and mating retention via detent window, our headers guarantee secure and hassle-free installations. Trust in our high-quality connectors for your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-102617-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 112
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: UL E28476;CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-102617-4
SKU: AMP6-102617-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: