6-103166-6
36 MODII HDR DRRA SHRD LF
Introducing our AMPMODU Headers, a versatile and reliable solution for your PCB connection needs. With a housing made of durable thermoplastic and contact pins crafted from high-quality phosphor bronze, these headers ensure secure and efficient connections. Featuring 36 contacts in a right-angle orientation with a 2.54mm pitch, they are ideal for through-hole soldering. Meeting CSA and UL standards for safety and performance, you can trust in their quality. Suitable for industrial applications, these headers offer a temperature range of -65 to 105 °C and have a flammability rating of UL 94V-0. With gold plating on the contact mating area and a mating retention feature, they guarantee excellent signal integrity. Perfect for PCB mounting, each header comes in a tray packaging with a package quantity of 96. RoHS compliant and with ECCN classification of EAR99, these headers are environmentally friendly and globally approved. Upgrade your connectivity with AMPMODU Headers today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-103166-6 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 96 |
Contact Amperage: | 3 A |
Number of Positions: | 36 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5221 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .135 in, 3.43 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .066 in, 1.68 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LE7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-103166-6 |
SKU: | AMP6-103166-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |