Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in electronic assemblies. Crafted with durable thermoplastic housing and copper alloy contacts, these connectors ensure reliable performance. Featuring a single row with 10 positions and a 2.54mm pitch, they offer efficient signal transmission. The through-hole solder termination method guarantees secure attachment to your PCB. With UL 94V-0 flammability standard compliance and high insulation resistance, they meet stringent safety requirements. The black housing color and vertical mount orientation provide versatility in installation. Stackable and with a post size of 0.025 inches, these headers offer flexibility in board design. Perfect for industrial applications, they have tin-plated contacts for optimal conductivity. Upgrade your assembly process with these high-quality PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-146458-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 400
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146458-0
SKU: AMP6-146458-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: