5-535585-3
02 MODIV VRT DR CE RCPT ASSY
Enhance your PCB connectivity with our Modu Connector System, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, this two-row connector offers through-hole solder termination for secure attachment to your circuit board. With a pitch of 2.54mm (.1 in) and a contact voltage rating of 333V AC, it ensures reliable performance in industrial applications. Each package includes 220 pieces, meeting your bulk connector needs with ease. The UL 94V-0 material flammability standard compliance guarantees safety, while the low-profile design and closed entry housing with short point contact shape optimize space efficiency. Whether for board stacking or mezzanine connections, this connector, with stackable and 750V AC dielectric withstand voltage features, is a versatile solution for your electronic projects. RoHS compliant for environmental responsibility, it also boasts high insulation resistance and a contact amperage rating of 2A for efficient power transmission. Upgrade your PCB assembly with this high-quality connector for seamless performance and durability in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535585-3 |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 220 |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535585-3 |
SKU: | AMP5-535585-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |