6-176982-0

TRIOMATE ASSY H(10P),LDFR

Enhance your connectivity with the TRIOMATE ASSY H(10P),LDFR from our TRIO-MATE series. This high-quality connector assembly, featuring a single row of 10 positions, ensures seamless signal transmission in demanding environments. Crafted with durable thermoplastic housing and phosphor bronze contacts, it guarantees reliability. Designed for easy installation on a PCB through hole with solder termination, it offers efficient board mount connectivity. The right-angle orientation and black housing color add versatility to its application. With UL 94V-0 flammability standard compliance and operating temperature range of -55 to 105°C (-67 to 221°F), it meets stringent quality and performance requirements. Ideal for signal circuit applications, this connector is RoHS compliant, aligning with environmental standards. Elevate your wire-to-board connections with the superior functionality of this TRIOMATE assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-176982-0
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-176982-0
SKU: AMP6-176982-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: