5-487509-7
TRIOMATE ASY V 8P L=4.064,LDFR
The Triomate Assembly V 8P L=4.064, LDFR offers a high-quality solution for board-to-board connectivity. With UL 94V-0 standards met, this connector ensures reliability and safety in operation. Featuring 8 contacts in a single row, it is designed for signal applications with an amperage rating of 1A. The thermoplastic housing in black color provides durability and protection. Contact pins made of phosphor bronze with tin plating offer excellent conductivity. With through-hole solder termination, installation is secure and robust. Its straight orientation and vertical mount type make it suitable for various PCB layouts. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for versatility in usage. Ideal for wire-to-board connections, this Triomate assembly is RoHS compliant, ensuring environmental responsibility in its manufacturing. Packaged in trays, it is convenient for handling and storage. Whether for industrial or electronic applications, the Triomate Assembly V offers dependable performance in connecting electronic components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-487509-7 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 660 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-487509-7 |
SKU: | AMP5-487509-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |