6-487508-5

TRIOMATE ASY H16P L=3.175,LDFR

Introducing the TRIOMATE ASY H16P Connector Assembly, a versatile solution for board-mount applications. Featuring a single row of 16 sockets, this connector is designed for signal circuitry with an amperage rating of 1A. The housing, made of black UL 94V-0 thermoplastic, ensures reliability even in harsh environments with an operating temperature range of -55 to 105 °C. With a pitch of 2.54mm (.1 in), it offers easy PCB termination through hole soldering, with Z Bend retention for secure mounting on 1.57mm (.062 in) thick boards. The connector's right-angle mount orientation and polarization mating alignment provide flexibility in installation, while its bright tin plating on phosphor bronze contacts ensures optimal signal transmission. RoHS compliant and suitable for wire-to-board applications, this connector is ideal for various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487508-5
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 360
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487508-5
SKU: AMP6-487508-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: