5-520415-2

TRIOMATE ASY V 2P L=2.794 LDFR

Introducing the TRIOMATE ASY V 2P L=2.794 LDFR Connector Assembly, a versatile solution for signal circuit applications. This 1A receptacle features a black thermoplastic housing with UL 94V-0 flammability standard, ensuring reliable performance in various environments. With a pitch of 2.54mm (.1 in), it offers precise socket connections for efficient board mount installation through hole soldering. The phosphor bronze contacts with tin plating enhance conductivity and durability, while the vertical mount orientation and polarization mating alignment facilitate easy and secure connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse electronic systems. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and compliance. Upgrade your wire to board connections with the TRIO-MATE series, designed for seamless integration and performance excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-520415-2
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .093 in, 2.36 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .11 in, 2.79 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 5-520415-2
SKU: AMP5-520415-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: