6-487509-9
TRIOMATE ASY V20P L=4.064,LDFR
Easily connect your signal circuits with the TRIOMATE ASY V20P L=4.064, part of the TRIO-MATE series. This black receptacle assembly features 20 positions with a pitch of 2.54 mm, ideal for board mount installations. Crafted with high-quality materials, including UL 94V-0 thermoplastic housing and phosphor bronze contacts with tin plating, it ensures reliable performance in a wide temperature range from -55 to 105°C. With wave solder compatibility, it offers easy assembly onto printed circuit boards. The Z Bend PCB retention system and polarization feature ensure secure and accurate mating alignment. RoHS compliant, this connector assembly guarantees environmentally friendly operation. Perfect for wire-to-board applications, it's a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-487509-9 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Insertion Force: | LIF |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-487509-9 |
SKU: | AMP6-487509-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |