5-487508-6

TRIOMATE ASY H 7P L=3.175,LDFR

Introducing the TRIOMATE ASY H 7P L=3.175,LDFR Connector Assembly, a versatile solution for board-mount applications. This UL 94V-0 compliant connector features a housing made of durable thermoplastic, with seven phosphor bronze contacts plated with tin for reliable signal transmission. With a right-angle body orientation and through-hole solder termination, it offers secure and easy installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a wide range of environments. Designed for signal circuit applications, this connector is RoHS compliant and offers high-quality performance in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-487508-6
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 7
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 180
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-487508-6
SKU: AMP5-487508-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: