5-487508-3
TRIOMATE ASY H 4P L=3.175,LDFR
Introducing the TRIOMATE ASY H 4P L=3.175,LDFR Connector Assembly, a versatile solution for board mount applications. This TRIO-MATE series receptacle features a durable thermoplastic housing in sleek black, with a right-angle mount orientation for convenient installation. With a current rating of 1 A, it is ideal for signal circuit applications. The contact sockets, made of phosphor bronze with tin plating, ensure reliable connectivity. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Featuring through-hole solder termination and a pitch of 2.54 mm, it offers secure and efficient PCB attachment. With a wide operating temperature range of -55 to 105 °C, it is suitable for various environments. RoHS compliant and ECCN: EAR99, this connector is designed for performance and compliance. Indispensable for wire to board connections, it is a must-have component for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-487508-3 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 961 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Right Angle |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright, Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Insertion Force: | LIF |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-487508-3 |
SKU: | AMP5-487508-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |