5-487509-3
TRIOMATE ASY V 4P L=4.064,LDFR
Enhance your signal connections with the TRIOMATE ASY V 4P L=4.064 connector assembly from our TRIO-MATE series. Designed for reliability, this receptacle features a durable thermoplastic housing in sleek black. With four positions, it offers seamless board mount installation through hole soldering. The phosphor bronze contacts with tin plating ensure optimal conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105 °C, this connector is ideal for various signal circuit applications. Its vertical mount orientation and Z bend PCB retention make for easy and secure assembly. RoHS compliant and lead-free solder capable, it's a sustainable choice for your connectivity needs. With a package quantity of 1140, this connector is perfect for high-volume projects. Elevate your wire-to-board setups with this high-performance connector, perfect for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-487509-3 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 1140 |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Insertion Force: | LIF |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-487509-3 |
SKU: | AMP5-487509-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |