6-487509-3

TRIOMATE ASY V14P L=4.064,LDFR

Enhance your connectivity with the TRIOMATE ASY V14P L=4.064, LDFR Connector Assembly. Designed for seamless integration into your electronic setups, this straight, board-mount receptacle features 14 contacts in a single row, ensuring efficient signal transmission. With UL 94V-0 standards met, you can trust in its quality and safety. The housing, made of durable black thermoplastic, offers reliability in various environments. Each contact, crafted from tin-plated phosphor bronze, guarantees optimal conductivity. Suitable for through-hole solder termination, this connector is easy to install on PCBs with 1.57mm thickness. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a versatile solution for your signal circuit applications. The connector system, compliant with RoHS regulations, also prioritizes environmental responsibility. Elevate your connectivity experience with this high-performance TRIOMATE assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487509-3
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 420
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
Termination Post Tail Length: .16 in, 4.06 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487509-3
SKU: AMP6-487509-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: