5-520314-5
TRIOMATE ASSY H 5P L=2.54 LDFR
The TRIO-MATE ASSY H 5P L=2.54 LDFR Connector Assembly offers reliable board mount connectivity with a right-angle orientation. Designed for signal circuit applications, this UL 94V-0 compliant connector features a thermoplastic housing in black, accommodating 5 phosphor bronze contacts with tin-lead plating. With a pitch of 2.54mm, it ensures secure through-hole solder termination on PCBs up to 1.57mm thick. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Each package contains 240 units, facilitating efficient assembly in various electronic devices. With a high insulation resistance of 5000 MΩ and a dielectric withstand voltage of 1400V AC, this connector ensures robust and safe electrical connections. Trust in its quality and RoHS compliance for your application needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-520314-5 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 240 |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Right Angle |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1400 V AC |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .1 in, 2.54 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-520314-5 |
SKU: | AMP5-520314-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |