6-487508-2

TRIOMATE ASY H13P L=3.175,LDFR

Introducing the TRIOMATE ASY H13P L=3.175, a versatile connector assembly crafted for efficient board mount installations. Designed for signal applications, this one-amp receptacle features a single row of 13 sockets with a pitch of 2.54mm, ensuring secure connections. Its durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards, guarantees reliability even in harsh environments. With through-hole solder termination and a Z Bend PCB retention type, installation is simplified while ensuring a stable connection. Operating temperature ranges from -55 to 105°C, making it suitable for various industrial settings. This bright-finished connector, RoHS compliant, with tin plating in the mating area, offers enhanced conductivity. Perfect for wire-to-board systems, the TRIOMATE ASY H13P L=3.175 is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487508-2
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Number of Positions: 13
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487508-2
SKU: AMP6-487508-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: