5-292228-2

1.5 MINI CT SGL H SMT W/O BOSS

Enhance your signal connectivity with our AMP Mini CT PCB Connector, crafted for optimal performance in electronic assemblies. With a durable housing made of UL 94V-0 rated Nylon 6T in sleek black, this connector ensures reliability in diverse environments. Featuring a right-angle mount orientation and surface mount termination method, it offers seamless integration onto circuit boards. The brass contact pins, with Tin plating, guarantee efficient power transmission at 2A and 50V AC/DC. Designed for wire-to-board setups, it accommodates 24-28 AWG wire sizes, making it versatile for various applications. With a compact form factor, it's ideal for space-constrained designs. This connector is RoHS compliant, meeting environmental standards while delivering robust performance. Trusted by agencies like UL and CSA, it's a quality-tested solution for your connectivity needs. Individually packaged in tape and box for convenience, each package contains 700 units, ensuring you have an ample supply for your projects. Elevate your assembly process with the AMP Mini CT PCB Connector, the perfect choice for reliable signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292228-2
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292228-2
SKU: AMP5-292228-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: