6-487509-0
TRIOMATE ASY V11P L=4.064,LDFR
Introducing the TRIOMATE ASY V11P L=4.064, part of the LDFR series from TRIO-MATE. This connector assembly boasts a 1A amperage rating and features a receptacle gender with a thermoplastic housing in a sleek black color. With a single row design and through-hole solder termination method, it offers seamless integration onto the board. The 11 positions, along with a 2.54mm pitch, ensure reliable signal transmission. Operating efficiently in temperatures ranging from -55 to 105°C, this connector is suitable for various applications. Its UL 94V-0 material flammability standard compliance guarantees safety. With a packaging quantity of 480 in a tray, it's convenient for bulk installations. The connector is lead-free solder process compatible, making it environmentally friendly. Its bright tin plating finish and phosphor bronze contacts ensure optimal conductivity. Perfect for wire-to-board connections, this TRIOMATE ASY V11P L=4.064 connector is a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-487509-0 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 480 |
Number of Positions: | 11 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Insertion Force: | LIF |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-487509-0 |
SKU: | AMP6-487509-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |