5-487509-5

TRIOMATE ASY V 6P L=4.064,LDFR

Introducing the TRIOMATE ASY V 6P L=4.064,LDFR, a durable connector assembly designed for reliable board mount installation. This straight receptacle features six contacts and is UL 94V-0 compliant, ensuring high standards of safety. With a pitch of 2.54 mm, it is ideal for signal circuit applications. The housing, made of black thermoplastic, offers sturdy construction, while phosphor bronze contacts with tin plating ensure efficient connectivity. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. With a package quantity of 840 and tray packaging, it is convenient for bulk usage. RoHS compliant and ECCN classified as EAR99, this connector aligns with international standards for environmental responsibility. Perfect for wire-to-board connections, it guarantees secure and efficient performance in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-487509-5
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 840
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
Termination Post Tail Length: .16 in, 4.06 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-487509-5
SKU: AMP5-487509-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: