5-176982-2
TRIOMATE ASSY H(2P),LDFR
Enhance your electronic connections with the TRIO-MATE ASSY H(2P),LDFR Connector Assembly. This UL 94V-0 compliant component features two contacts in a single row, ideal for board mounting with a right-angle orientation. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures reliable signal transmission. The 2.54mm pitch and through-hole solder termination method offer easy integration. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. With a matte finish and RoHS compliance, it meets high industry standards, making it a versatile choice for signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-176982-2 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 961 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Right Angle |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-176982-2 |
SKU: | AMP5-176982-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |