5-520315-3
TRIOMATE ASSY V 3P L=3.556LDFR
The TRIOMATE ASSY V 3P L=3.556LDFR is a versatile connector assembly designed for board mount applications. Compliant with UL 94V-0 standards, it ensures safety and reliability in signal circuitry. With a housing made of thermoplastic and phosphor bronze contacts plated with tin, it offers sturdy construction and efficient signal transmission. Featuring three contacts in a single row, it is ideal for signal applications. Its straight body orientation and through-hole solder termination method make installation easy. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance further enhance its suitability for various electronic devices. This connector, part of the TRIO-MATE series, comes in a package quantity of 1380, providing ample supply for production needs. Its black housing color and vertical mount orientation offer versatility in design integration. With a pitch of 2.54 mm (.1 in) and a socket contact type, it ensures compatibility and secure mating with corresponding components. Perfect for wire-to-board connections, it is a reliable choice for electronic assemblies requiring efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-520315-3 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 1380 |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-520315-3 |
SKU: | AMP5-520315-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |