6-520315-9

TRIOMATE ASY V 19P L=3.556LDFR

Introducing the TRIOMATE ASY V 19P L=3.556LDFR Connector Assembly, a key component in the TRIO-MATE series designed for signal applications. This black receptacle features a single row of 19 socket contacts with a .1-inch pitch, suitable for board mount installation with through-hole solder termination. Constructed with UL 94V-0 thermoplastic housing and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide operating temperature range of -55 to 105°C (-67 to 221°F). With a vertical orientation and Z Bend PCB retention, it offers secure connectivity in various electronic devices. RoHS compliant and featuring a tray packaging of 300 units, this connector is ideal for wire-to-board applications requiring high-quality and durable interconnect solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-520315-9
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 300
Number of Positions: 19
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .14 in, 3.56 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-520315-9
SKU: AMP6-520315-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: