5-520316-2

TRIOMATE ASSY V 2P L=4.064LDFR

Introducing the Triomate Assembly Version 2P with a length of 4.064LDFR, a versatile connector designed for reliable board mount applications. This assembly, part of the TRIO-MATE series, features a low amperage rating of 1A, making it ideal for signal circuitry. With a housing made of UL 94V-0 rated thermoplastic in black, it ensures durability and safety. The connector, with two positions in a single row, offers efficient connectivity with a pitch of 2.54mm (.1 in). Its through-hole solder termination method, along with phosphor bronze contacts plated with tin-lead, guarantees secure and stable connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Perfect for wire-to-board applications, it comes in a package quantity of 1740, housed in a convenient tray packaging. The Triomate Assembly Version 2P is RoHS compliant, aligning with environmental standards. With features like polarization for mating alignment and PCB retention with Z bend termination, it ensures easy installation and secure attachment. Whether in industrial or electronic settings, this connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-520316-2
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 1740
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .093 in, 2.36 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .16 in, 4.06 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 5-520316-2
SKU: AMP5-520316-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: