6-5173280-6

AMPLIMITE.050 CAP ASS'Y (V) 48P PB-FREE

Enhance your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connector Assembly, featuring 48 gold-plated contacts for reliable signal transmission. This high-performance connector is designed for through-hole soldering, ensuring secure and durable attachment. With a standard profile and all-plastic shell construction, it offers versatility and durability in various applications. Compliant with RoHS standards, it meets environmental regulations while delivering outstanding performance. Perfect for industrial and commercial use, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-5173280-6
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 48
Profile: Standard
Shell Type: All Plastic
SKU: AMP6-5173280-6
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Rectangular
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material: Tin
PCB Thickness (Recommended): .8 - 1.6 mm
Centerline (Pitch): 1.27 mm / .05 in
Housing Color: Black
Housing Material: Thermoplastic
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Alignment: Without
Mating Connector Lock: Without
Mounting Hole Diameter: 2.6 mm
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Alignment: Without
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Row-to-Row Spacing: .1 in / 2.54 mm
Product Type: Connector
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Shielded: No
Connector Type: Connector Assembly
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: