1-749108-0
26 50SR CBL CONN TERM COVER
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector. This essential accessory, designed for Data and Devices, boasts a high-quality construction that meets UL 94V-0 flammability standards. With 26 positions, it offers ample room for seamless data transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a reliable choice for various applications. Featuring RoHS compliance, it ensures environmentally responsible usage. Elevate your connectivity experience with this must-have component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-749108-0 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 26 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-749108-0 |
SKU: | AMP1-749108-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |