5749201-1
40 50SR KIT,75D,UK
Enhance the durability and performance of your 40-pin connectors with the AMPLIMITE 0.50 Series Backshell Kit. Designed for seamless integration, this accessory features a shielded construction for optimal data and device protection. The 75° cable exit angle and steel strain relief clip ensure secure cable management, while the zinc backshell with nickel over copper plating offers robust connectivity. With RoHS compliance and high-quality materials like stainless steel latching springs and tin over nickel staple plating, this kit guarantees reliable signal transmission in various applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749201-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 40 |
Package Quantity: | 1 |
Number of Positions: | 40 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .32 in, 8.13 mm |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Staple Plating Material: | Tin over Nickel |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749201-1 |
SKU: | AMP5749201-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |