6-6450550-6

VERTICAL RECP,2P+ 24S + 2P

Elevate your power and signal connectivity with this high-performance VERTICAL RECP,2P+ 24S + 2P connector from the MULTI-BEAM XLE series. Crafted from durable High Temperature Thermoplastic, it ensures reliable operation in a range of environments. Featuring 28 contact positions, including 4 power and 24 signal connections, this board mount connector offers seamless integration for your PCB assembly. With a pitch of 2.54 mm and 6.35 mm, it provides efficient signal transmission. The termination method of Through Hole - Press-Fit guarantees secure and durable connections. Engineered for versatility, it accommodates voltages up to 200 V AC/DC and 60 V AC/DC, making it suitable for various power applications. The connector's sleek black housing, along with UL 94V-0 flammability standard compliance, ensures safety and aesthetics in your design. Operating flawlessly in temperatures ranging from -20 to 105 °C, it is ideal for demanding industrial environments. With a combination of power and signal capabilities, this connector is a vital component for your circuit application needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-6450550-6
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Action/Compliant Tail, Retention Clip/Post
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Action/Compliant Tail, Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E657
Number of Power Positions: 4
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 6-6450550-6
SKU: AMP6-6450550-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: