1-6450869-3
MBXLE VERT RCPT 2P
Elevate your power and signal connections with the MBXLE VERT RCPT 2P from our MULTI-BEAM XLE series. Designed for efficiency and durability, this connector features a high temperature thermoplastic housing in sleek black, with a vertical board mount orientation for seamless integration. Its press-fit termination method ensures secure and reliable contact, while its 42 A contact amperage and 60 V AC/DC voltage rating make it suitable for a wide range of applications. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 125 °C (-40 to 257 °F), this connector guarantees performance and safety in any environment. Perfect for power and signal circuit applications, it offers two socket contacts with noble metal plating for enhanced conductivity. RoHS compliant and with ECCN EAR99 classification, you can trust in its quality and compliance. Elevate your power and signal connections with the MBXLE VERT RCPT 2P from our MULTI-BEAM XLE series. Designed for efficiency and durability, this connector features a high temperature thermoplastic housing in sleek black, with a vertical board mount orientation for seamless integration. Its press-fit termination method ensures secure and reliable contact, while its 42 A contact amperage and 60 V AC/DC voltage rating make it suitable for a wide range of applications. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 125 °C (-40 to 257 °F), this connector guarantees performance and safety in any environment. Perfect for power and signal circuit applications, it offers two socket contacts with noble metal plating for enhanced conductivity. RoHS compliant and with ECCN EAR99 classification, you can trust in its quality and compliance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-6450869-3 |
Series: | MULTI-BEAM XLE |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .2 in, 5.08 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 42 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | E79 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L846 |
Number of Power Positions: | 2 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Underplating Thickness: | 3.43 µm |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Contact Material (Power): | Tin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-6450869-3 |
SKU: | AMP1-6450869-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |