1-6450820-5

MBXLE VERT HDR 6P20S

Enhance your power and signal connections with the MBXLE VERT HDR 6P20S. This robust connector, featuring a high temperature thermoplastic housing in sleek black, boasts 26 positions with 6 dedicated to power and 20 for signal transmission. Its board mount design with through-hole press-fit termination ensures secure and reliable connectivity, while the 2.54mm pitch and 50A contact amperage capacity cater to high-performance applications. With a wide voltage range of 60-200V AC/DC and operating temperatures spanning -40 to 125°C (-40 to 257°F), this connector is suitable for diverse environments. Its UL 94V-0 material flammability standard compliance and noble metal plating guarantee safety and durability. Ideal for power and signal circuit applications, this connector is a must-have for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450820-5
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L845
Number of Power Positions: 6
Number of Signal Positions: 20
Connector System: Board to Board
Contact Termination Plating: Gold
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 4.19 µm
Termination Post Tail Length: .165 in, 4.19 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450820-5
SKU: AMP1-6450820-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: