1-6450831-6

MBXLE R/A HDR 16S+10P

Elevate your connectivity with the MBXLE Right Angle Header, featuring a robust High Temperature Thermoplastic construction for durability. This versatile connector offers a total of 26 positions, including 10 power and 16 signal, making it ideal for power and signal applications. With a pitch of 2.54mm and 6.35mm, it ensures reliable board mount installation with Through Hole - Solder termination. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Designed for high performance, it boasts a voltage rating of 200V AC/DC and 60V AC/DC. The contact pins, with a noble metal plating, ensure efficient signal transmission, while the tin plating on the termination posts guarantees a secure connection to the Printed Circuit Board. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for various environments. The Right Angle configuration, along with boardlock mating retention, offers ease of use and stability in applications. Whether for industrial machinery or telecommunications systems, this connector is a reliable solution for your power and signal transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450831-6
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 10
Number of Signal Positions: 16
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450831-6
SKU: AMP1-6450831-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: