Enhance your electrical connections with our SPLICE series crimp terminals. Designed for wire sizes ranging from 7000 to 12000 CMA, these open barrel splices provide reliable performance in a variety of applications. With a .031 TPST thickness, they ensure secure connections for optimal conductivity. RoHS compliant and suitable for both commercial and industrial use, these splices are a must-have for any wiring project. Upgrade your toolkit with our SPLICE crimp terminals and experience the difference in your electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61299-1
Series:SPLICE
Wire Size:7000 - 12000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61299-1
Plating Material:Tin
Weight per Piece:.577 g / .02 oz
Splice Material:Steel
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.78 mm / .031 in
Overall Length:6.8 mm / .267 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Barrel Style:Standard
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: