62438-1
MAG-MATE POST 25-27 013 TPBR
Easily secure wires with our MAG-MATE POST 25-27 013 TPBR, a reliable solution for your connectivity needs. Part of our MAG-MATE series, this terminal features IDC Standard termination for quick and efficient installation. Its Solder Post terminal type ensures a secure connection, while the Tab splice type offers versatility in wiring configurations. RoHS compliant and designed for quality performance, this terminal is a must-have for any project. Explore our full range of products, including connectors, push wire terminals, crimp terminals, housings, splices, and lugs, to find everything you need for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62438-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62438-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.27 mm / .05 in |
Mating Tab Thickness: | .3 mm / .012 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 8.38 mm / .33 in |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 9 |
RU (UL Component Program): | Approved |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |