1217302-1
SOLDER TAB .041 MAG-MATE
Enhance your soldering projects with our SOLDER TAB .041 MAG-MATE, a vital component in the MAG-MATE series. Designed for easy termination with a solder post, this terminal boasts IDC Standard compatibility for seamless integration. Its tab splice type ensures secure connections, making it an essential addition to your toolkit. Crafted for reliability and performance, it is a must-have for professionals and DIY enthusiasts alike. Rest assured, it complies with RoHS standards, underscoring our commitment to quality and sustainability. Elevate your connector game with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217302-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard, Solder |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217302-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.07 mm / .042 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 12.07 mm / .475 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |