62938-1
MAG-MATE POST 33-31 010 TPBR
Enhance your terminal connectivity with the MAG-MATE POST 33-31 010 TPBR, a high-quality component from our MAG-MATE series. Featuring IDC Standard termination method and Solder Post terminal type, it ensures secure and efficient wire attachment. The mating retention type, Dimple, adds an extra layer of stability, while the Tab terminal splice type simplifies installation. Compliant with RoHS regulations, this product is not only reliable but also environmentally friendly. Upgrade your connector setup with the MAG-MATE POST 33-31 010 TPBR for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62938-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62938-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.32 mm / .052 in |
Mating Tab Thickness: | .254 mm / .01 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 8.43 mm / .331 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |