62833-1
MAG-MATE POKE-IN TERM 016TPBR
Enhance your electrical connections with our MAG-MATE Poke-In Terminals. Designed for easy installation with an IDC Standard termination method, these terminals feature a Poke-In terminal type for efficient wire insertion. The mating retention type ensures a secure lock in place, providing reliability in your connections. Crafted for use with magnet wire, these terminals are a must-have for various applications. Rest assured, they are RoHS compliant, meeting environmental standards. Explore our range of products for a complete solution to your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62833-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62833-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .73 - 1.03 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 20 - 16.5 AWG / .8 - 1.2 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -20 - 105 °C / -4 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2019 | E-19-015400 - Product Improvement. Changing the current splice method to paper splice method. |
Download |
09/30/2019 | E-19-011896 - Product Improvement. Product application extend for single aluminum magnet wire to dia. 1.20mm The drawings for the listed part numbers have been modified for clarification. Before: Single aluminum magnet wire apply to dia.1.15mm After: Single Aluminum magnet wire apply to dia.1.20mm | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |
08/06/2014 | E-13-008483-C - Drawings affected by this PCN are already upto date towards the change proposed in PCN E-13-008483. Hence they are not revised. | Download |
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |
09/02/2013 | E-13-008483 - TE Connectivity has completed a review of our current tin plating thickness standards on MAG-MATE terminals. This review has resulted in our decision to standardize the tin plating thickness on selected part numbers from the current requirement to 40 micro inches minimum. | Download |
08/27/2012 | P-12-008004 - Manufacturing location change. | Download |