63861-1
TERM, MAG-MATE 27-24 016TPPHBZ
Easily secure your electrical connections with our MAG-MATE 27-24 016TPPHBZ terminal. Designed for convenient installation, this poke-in terminal is a reliable choice for professionals in need of efficient and durable solutions. Crafted with high-quality materials, it ensures a secure and stable connection for your magnet wire applications. With its RoHS compliance, you can trust that it meets strict environmental standards. Explore our full range of connectors, terminals, and splices for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63861-1 |
Series: | MAG-MATE |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63861-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |