140814-1
FASTON 250 TAB .0315 BR
Enhance your PCB connections with our FASTON 250 Tab .0315 BR. Designed for efficient through-hole termination, these straight-oriented tabs ensure seamless installation on stud mounts. With a 45° terminal angle and RoHS compliance, they guarantee both performance and environmental responsibility. Perfect for a variety of applications, these high-quality PCB terminals are a must-have for any project requiring reliable connectivity. Upgrade your setup today with our premium terminal solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140814-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP140814-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.1 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Part Alias: | AMPS-0-0140814-1,978418-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |