1742159-2
TERM,SPLICE,MAG-MATE
Introducing the MAG-MATE Splice Terminal, a convenient solution for secure wire connections. With IDC Standard termination and Poke-In terminal type, this splice terminal ensures quick and hassle-free installation. Designed for reliability, it features mating retention barbs to keep wires firmly in place. Perfect for various applications, these terminals are part of our wide range of Connector products, offering high-quality solutions for your wiring needs. Rest assured, they are RoHS compliant, meeting environmental standards. Upgrade your wire connections with the MAG-MATE Splice Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742159-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP1742159-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Body Shape: | Wide |
Terminal Orientation: | Twisted |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.75 mm / .305 in |
Magnet Wire Size: | 19 - 17 AWG / .65 - 1.03 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |