63601-2
MAG-MATE 250 FAST TAB 22-20
Enhance your wire termination process with the MAG-MATE 250 FAST TAB 22-20 connector, designed for efficient and secure connections. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. Crafted with durable materials, it ensures reliable performance for a wide range of applications. The tab terminal type, with mating retention through dimples, guarantees a strong and stable connection. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63601-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63601-2 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .91 mm |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |