63590-2
MAG-MATE LEAF CONTACT 0126TPBR
Enhance your connectivity with the MAG-MATE LEAF CONTACT 0126TPBR, a versatile component from our MAG-MATE series. Designed for effortless installation with IDC Standard termination method and Poke-In terminal type, this leaf contact ensures secure and reliable connections. Crafted for Magnet Wire Terminals, it offers a seamless solution for your wiring needs. With RoHS compliance, you can trust in its environmental responsibility. Explore more in our wide range of Products, including Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Elevate your connection game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63590-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63590-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .305 mm / .012 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |