Enhance your wire connections with our SPEC TAB MAG MATE 6.35. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method for easy installation. Crafted with high-quality materials, it ensures reliable performance for various applications. Featuring a Tab terminal type, it offers a secure connection while the Tab splice type simplifies the splicing process. Perfect for use with magnet wire, it guarantees efficient and durable connections. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire terminal setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 136826-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP136826-1
Plating Material: Tin
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 20.1 mm / .79 in
Magnet Wire Size: 18 - 17 AWG / .9 - .95 mm
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 11.07 mm / .436 in
RU (UL Component Program): Approved
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: