63309-2
MAG-MATE 250F-TAB 33-31 TPBR
Introducing the MAG-MATE 250F-TAB 33-31 TPBR, a versatile and efficient wire terminal designed for seamless connectivity in various applications. Part of the MAG-MATE series, this terminal ensures stable and reliable connections with its IDC Standard termination method and Tab terminal type. Featuring mating retention through a Hole, it offers secure attachment for enhanced performance. Crafted for convenience, this terminal facilitates quick and easy installation, making it a must-have component for your connectivity needs. Rest assured, it complies with RoHS regulations, underscoring our commitment to quality and environmental responsibility. Explore the MAG-MATE 250F-TAB 33-31 TPBR and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63309-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63309-2 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |