640642-4

04P MTA100 COVER F/T

Enhance the durability of your MTA 100 series connectors with these essential Covers. Designed for dust protection, they ensure optimal performance in industrial settings. Compliant with UL 94V-0 flammability standards, the polyester material guarantees safety and reliability. With a pitch of 2.54 mm (.1 in) and four positions, these Covers are essential for maintaining the integrity of your connections. Suitable for a wide operating temperature range of -40 to 85°C (-40 to 185°F), they are perfect for various appliances. Keep your connections secure and efficient with these high-quality Connector Covers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640642-4
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:4
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:640642-4
SKU:AMP640642-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: