640642-8
08P MTA100 COVER F/T
Enhance the durability and performance of your MTA 100 series connectors with our 8-position cover. Crafted from UL 94V-0 rated polyester, this dust protection accessory ensures reliable operation even in challenging environments. With a standard profile and a pitch of 2.54 mm (.1 in), it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 85 °C (-40 to 185 °F), it is ideal for various appliance applications. Stay compliant with RoHS regulations and elevate your connector hardware with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640642-8 |
Color: | Natural |
Series: | MTA 100 |
Accessory Type: | Cover |
Pitch: | .1 in, 2.54 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 8 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640642-8 |
SKU: | AMP640642-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |