650951-5
064 EURO TYPE C PIN ST ASSY
Experience seamless power and signal connectivity with our high-performance Connector Assembly. Featuring a rugged Polyester housing and Brass contacts, this board-mountable connector is designed for reliability in demanding environments. With 64 contacts arranged in 3 rows, it offers versatile connectivity options. The Right Angle body orientation and Through Hole - Solder termination method ensure secure attachment to the PCB. Operating within a wide temperature range, this connector is ideal for power and data applications. Its compact design, with a pitch of 2.54 mm, allows for efficient PCB layout. Whether for industrial or commercial use, trust in the durability and precision of this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 650951-5 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 64 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Right Angle |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 2, 64 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Connector Height: | 12.62 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Make First / Break Last: | No |
Termination Post Length: | .13 in, 3.3 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Part Aliases: | 650951-5 |
Replacement Part: | 5650951-5 |
SKU: | AMP650951-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |